The Nichicon UPW0J332MHH is a 3.3mF aluminum electrolytic capacitor with a 20% tolerance and 38mR impedance. It has a radial package with a 12.5mm diameter and 20mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is available in a bulk packaging with 100 pieces per package. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UPW0J332MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW0J332MHH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 38mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW0J332MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.