Aluminum electrolytic capacitor with 3.9mF capacitance and 6.3V voltage rating. Features 20% tolerance, 60mΩ ESR, and 30mΩ impedance. Rated for 1.945A ripple current and 7000 hours life at 105°C. Through-hole mounting with radial leads on a 5mm pitch, measuring 12.5mm diameter and 25mm height.
Nichicon UPW0J392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 737.1uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.945A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.