Aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 2.4Ω ESR, and 120mA ripple current capability. Designed for through-hole mounting with a 2mm lead pitch and radial termination. Operates across a -55°C to 105°C temperature range, offering 2000 hours of life. This component is RoHS compliant and lead-free.
Nichicon UPW0J470MDD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 950mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 8.883uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J470MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.