Cap Aluminum Lytic 47uF 6.3V 20% (5 X 7mm) Radial 2.5mm 120mA 2000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J470MDD6TD technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 120mA |
| Leakage Current | 8.88@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.95@20°C@100kHz|2.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.