Aluminum electrolytic capacitor with 470µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 234mΩ ESR, and 117mΩ impedance. Designed for through-hole PCB mounting with a radial package measuring 8mm in diameter and 11.5mm in height. Offers a ripple current of 555mA, leakage current of 88.83µA, and a rated life of 3000 hours at 105°C.
Nichicon UPW0J471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 88.83uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.