Aluminum electrolytic capacitor with 4.7mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 50mR ESR, and 22mR impedance. Rated for 2.555A ripple current and 8000 hours at 105°C, with a -55°C to 105°C operating temperature range. Radial package measures 16mm diameter and 25mm height, with 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 888.3uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.