Standard aluminum electrolytic capacitor with 4.7mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 50mR ESR, and 25mR impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 2.31A and a rated life of 7000 hours at 105°C. Dimensions are 12.5mm diameter and 31.5mm height.
Nichicon UPW0J472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 25mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J472MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.