Standard aluminum electrolytic capacitor with 56µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 120mA ripple current, and 2000-hour life at 105°C. This radial component has a 2mm lead pitch, 5mm diameter, and 7mm height, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW0J560MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW0J560MDD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.22% |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 950mR |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10.584uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J560MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.