This 56uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is available in a radial package with a seated height of 0.315inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -55°C to 105°C and has an impedance of 950mR. The capacitor is packaged in quantities of 2000 on a tape and reel.
Nichicon UPW0J560MDD1TP technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Impedance | 950mR |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J560MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.