Aluminum electrolytic capacitor with 5600µF capacitance and 6.3V DC rating, featuring 20% tolerance. This radial component offers a low impedance of 22mΩ and a ripple current capability of 2.51A. Designed for through-hole mounting on PCBs, it operates from -55°C to 105°C with a rated life of 7000 hours. The capacitor has a 12.5mm diameter, 35.5mm height, and 5mm lead pitch, with a leakage current of 1.0584mA.
Nichicon UPW0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.22% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.0584mA |
| Length | 36mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.