Aluminum electrolytic capacitor, 5.6mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 2.21A ripple current, 29mR impedance, and 1.0584mA leakage current. Operates from -55°C to 105°C with an 8000-hour life rating. Radial package, 16mm diameter, 20mm height, 7.5mm lead pitch, through-hole mounting. RoHS compliant and lead-free.
Nichicon UPW0J562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.0584mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J562MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.