Aluminum electrolytic capacitor with 68µF capacitance and 6.3V voltage rating. Features a 20% tolerance, 1.5mm lead pitch, and 0.45mm lead diameter. Offers 120mA ripple current, 2.6Ω ESR, and 1.3Ω impedance. Operates from -55°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with radial termination.
Nichicon UPW0J680MDD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 12.852uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J680MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.