The Nichicon UPW0J680MDD1TA is a 68uF radial aluminum electrolytic capacitor with a voltage rating of 6.3V. It has a dissipation factor of 0.22% and a tolerance of 20%. The capacitor is packaged in an ammo pack and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 4mm in diameter and 11mm in height, with a lead pitch of 1.5mm and a length of 11mm.
Nichicon UPW0J680MDD1TA technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Lead Pitch | 1.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW0J680MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.