This 68uF aluminum electrolytic capacitor from Nichicon has a voltage rating of 6.3V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and can operate within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial format with a lead pitch of 0.059inch and a height of 0.492inch when seated. It is available in a single unit quantity and is packaged in cut tape. The capacitor is RoHS compliant and suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J680MDD1TP technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.3R |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 78mA |
| RoHS Compliant | Yes |
| Series | PW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.