This Nichicon electrolytic capacitor features a capacitance of 6800uF and a working voltage of 6.3VDC with a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting. The capacitor has a radial termination style and a cylindrical can construction with aluminum terminals. It is suitable for applications requiring a high capacitance value and a relatively low ESR.
Checking distributor stock and pricing after the page loads.
Nichicon UPW0J682MHD6CV technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2490mA |
| Leakage Current | 1285.2@1MinuA |
| Lifetime | 8000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.054@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.