Aluminum electrolytic capacitor with 100µF capacitance and 10V DC rating. Features 20% tolerance, 180mA ripple current, and 105°C maximum operating temperature. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, with an ESR of 1Ω and leakage current of 30µA. Designed for through-hole PCB mounting, it offers 2000 hours of life and is RoHS compliant.
Nichicon UPW1A101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.