Nichicon's UPW1A101MDD1CA is a 10VDC aluminum electrolytic capacitor with 100uF capacitance and 20% tolerance. It has a maximum impedance of 0.58 ohms at 20°C and 100kHz, and 2.3 ohms at -10°C and 100kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a through hole package with a radial termination style and a terminal pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A101MDD1CA technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 180mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.58@20°C@100kHz|2.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.