Aluminum electrolytic capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2mm radial lead pitch, 0.5mm lead diameter, and 5mm diameter by 15mm height radial package. Offers 235mA ripple current, 30µA leakage current, and 1Ω ESR. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole, PCB mountable, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A101MDD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 15mm |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 30uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 235mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.