1000µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 130mΩ ESR, 68mΩ impedance, and 1.05A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Through-hole mounting with 5mm lead pitch and 0.6mm lead diameter. Bulk packaged for PCB applications.
Nichicon UPW1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.