Standard aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 995mA ripple current, 130mΩ ESR, and 65mΩ impedance. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 3000-hour lifespan at rated conditions. The capacitor has a 300µA leakage current and a 0.19% dissipation factor, presented in bulk packaging.
Nichicon UPW1A102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 20mm |
| Impedance | 65mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A102MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.