Nichicon UPW1A102MPH technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW1A102MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.