Standard aluminum electrolytic capacitor with 1.2mF capacitance and 10V DC rating. Features 104mR ESR, 52mR impedance, and 1.22A ripple current. Operating temperature range from -55°C to 105°C with a 5000-hour life expectancy. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPW1A122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 104mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 360uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.