150µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.5mm lead pitch, 6.3mm diameter, and 11mm height, suitable for through-hole PCB mounting. Offers 290mA ripple current, 45µA leakage current, and 500mΩ ESR at 105°C. Designed for automotive applications with a 2000-hour life at 105°C and a -55°C minimum operating temperature. RoHS compliant and lead-free.
Nichicon UPW1A151MED technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 11mm |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 45uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A151MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.