Standard aluminum electrolytic capacitor with 1500µF capacitance and 10V voltage rating. Features 90mΩ ESR, 52mΩ impedance, and 1.22A ripple current capability. Designed for through-hole PCB mounting with a 5mm lead pitch and 10mm diameter. Offers a 5000-hour life at 105°C maximum operating temperature and is RoHS compliant.
Nichicon UPW1A152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 20mm |
| Impedance | 52mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.