Standard aluminum electrolytic capacitor with 1500µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a 10mm diameter, 25mm height, and 5mm lead pitch for radial mounting on PCBs. Boasts 90mΩ ESR, 45mΩ impedance, 1.44A ripple current, and 450µA leakage current. Designed for operation from -55°C to 105°C with a 5000-hour life rating.
Nichicon UPW1A152MPD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A152MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.