Nichicon's UPW1A152MPH6 is a 10V rated, 1.5mF aluminum electrolytic capacitor with a 20% tolerance and 45mR impedance. It is available in a radial package with a 10mm diameter and 25mm height, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in bulk quantities of 200. Note that this component contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A152MPH6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 45mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.