Aluminum electrolytic capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 65mA ripple current, and low ESR of 5Ω. This radial component has a 4mm diameter, 7mm height, and 1.5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life rating. Lead-free and RoHS compliant.
Nichicon UPW1A220MDD6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 2R |
| Lead Free | Lead Free |
| Lead Pitch | 0.059inch |
| Leakage Current | 6.6uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A220MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.