Aluminum electrolytic capacitor with 2200µF capacitance and 10V voltage rating. Features 20% tolerance, 70mΩ ESR, and 38mΩ impedance. Rated for 1.655A ripple current and 7000 hours life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting, RoHS compliant, and lead-free.
Nichicon UPW1A222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.655A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.