Aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rating. Features 20% tolerance, 70mΩ ESR, and 35mΩ impedance. Rated for 1.815A ripple current and 5000 hours at 105°C. Through-hole mounting with 5mm lead pitch and 10mm diameter.
Nichicon UPW1A222MPD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.815A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A222MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.