Standard aluminum electrolytic capacitor with 2.7mF capacitance and 10V DC rating. Features 20% tolerance, 60mΩ ESR, and 30mΩ impedance. Rated for 1.945A ripple current and 7000 hours of life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Through-hole mounting for PCB applications.
Nichicon UPW1A272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 810uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.945A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.