The Nichicon UPW1A272MHH1TO is an aluminum electrolytic capacitor with a capacitance of 2.7 millifarads and a voltage rating of 10 volts. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. This capacitor is available in a through-hole package with a lead pitch of 5mm and a length of 25mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A272MHH1TO technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.