Standard aluminum electrolytic capacitor with 33µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 180mA ripple current capability and a long 2000-hour life at 105°C. Designed for through-hole mounting, it has a 2mm lead pitch, 0.5mm lead diameter, and measures 5mm in diameter by 11mm in height. Impedance is 600mΩ, with a leakage current of 9.9µA.
Nichicon UPW1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 600mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.