Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2.5mm 120mA 2000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A330MDD6TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Impedance | 950mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.