The Nichicon UPW1A330MDH6 is a 33uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 5mm diameter and 7mm height, suitable for through-hole mounting. The capacitor has a 950mR impedance and a 20% tolerance. It operates within a temperature range of -55°C to 105°C and is packaged in bulk. Note that this capacitor contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A330MDH6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Impedance | 950mR |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.