Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 1.95A ripple current capability and a low ESR of 50mΩ at 100kHz. Designed for demanding applications, it operates from -55°C to 105°C with a 7000-hour life expectancy. The radial package measures 12.5mm in diameter and 25mm in height, with a 5mm lead pitch.
Sign in to ask questions about the Nichicon UPW1A332MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW1A332MHD1TO technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 25mm |
| Impedance | 30mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A332MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.