The Nichicon UPW1A332MHH is a 3.3mF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a lead pitch of 5mm and contains lead, making it non-RoHS compliant. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A332MHH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 30mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.