Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 1945mA 7000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A332MHH1TN technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1945mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.