The Nichicon UPW1A390MDD1TE is an aluminum electrolytic capacitor with a capacitance of 39uF and a working voltage of 10VDC. It has a tolerance of 20% and a ripple current of 120. The capacitor is rated for 2000 hours of lifetime and has a leakage current of 4uA at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through hole mounting and has a terminal pitch of 5. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A390MDD1TE technical specifications.
| Capacitance | 39uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 120mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.