This aluminum electrolytic capacitor has a capacitance of 39uF with a tolerance of 20% and a voltage rating of 10V. It is available in a radial package with a through hole mount and is packaged in cut tape. The capacitor has an impedance of 950mR and operates over a temperature range of -55°C to 105°C. It is compliant with RoHS regulations.
Nichicon UPW1A390MDD1TP technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Impedance | 950mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A390MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.