Aluminum electrolytic capacitor with 3.9mF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 58mR ESR, 22mR impedance, and a ripple current rating of 2.51A. Designed for through-hole mounting with a 5mm lead pitch, it operates from -55°C to 105°C with a 7000-hour life expectancy. Dimensions are 12.5mm diameter and 35.5mm height.
Nichicon UPW1A392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.17mA |
| Length | 35.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.