Standard aluminum electrolytic capacitor with 3.9mF capacitance and 10V DC rated voltage. Features 20% tolerance, 58mR ESR, and 29mR impedance. Rated for 2.21A ripple current and 8000 hours life at 105°C. Through-hole mounting with 7.5mm lead pitch, housed in a 16mm diameter by 20mm height radial package.
Nichicon UPW1A392MHD6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.17mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A392MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.