Aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1.5mm lead pitch, and 0.45mm lead diameter for radial through-hole mounting. Offers 120mA ripple current, 2.6Ω ESR, 1.3Ω impedance, and 14.1µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating at rated conditions. This lead-free, RoHS compliant component is supplied in bulk packaging.
Nichicon UPW1A470MDD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 11mm |
| Impedance | 1.3R |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A470MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.