Nichicon's UPW1A471MPD1CA is an aluminum cylindrical can electrolytic capacitor with a capacitance of 470uF, rated for 10VDC and 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 3000 hours. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 3.5mm. It has a low ESR type and a maximum impedance of 0.12 ohms at 20°C and 0.24 ohms at -10°C, both at 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UPW1A471MPD1CA technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 555mA |
| Leakage Current | 141@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.24@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.