Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rating, featuring 20% tolerance. This radial component offers a low impedance of 117mΩ and ESR of 234mΩ, with a ripple current capability of 555mA. Designed for through-hole mounting, it operates from -55°C to 105°C with a 3000-hour lifespan. The package dimensions are 8mm diameter and 11.5mm height, with a 3.5mm lead pitch.
Nichicon UPW1A471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.