Aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rated voltage. Features 20% tolerance, 44mΩ ESR, and 2.555A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with an 8000-hour life rating. Dimensions are 16mm diameter and 25mm height.
Nichicon UPW1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.