Aluminum electrolytic capacitor with 5.6mF capacitance and 10V DC rating. Features 20% tolerance, 2.49A ripple current, and 1.68mA leakage current. Operating temperature range from -55°C to 105°C with an 8000-hour lifespan. Radial package measures 18mm in diameter and 20mm in height, with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPW1A562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.68mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A562MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.