Standard aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a radial package with 10mm diameter and 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole PCB mounting. Delivers 760mA ripple current with 170mΩ ESR and 204µA leakage current. Designed for operation up to 105°C with a 5000-hour life expectancy, this lead-free, RoHS compliant component is suitable for general-purpose applications.
Nichicon UPW1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 170mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 204uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.