Aluminum electrolytic capacitor, 82µF capacitance, 10V voltage rating, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 7mm height. Offers 200mA ripple current, 24.6µA leakage current, and 450mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life rating at rated conditions.
Nichicon UPW1A820MDD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.19% |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 450mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 24.6uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A820MDD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.