Aluminum electrolytic capacitor, 8200µF capacitance, 10V DC rated voltage, 20% tolerance. Features 3.15A ripple current, 16mΩ impedance, and 2.46mA leakage current. Operates from -55°C to 105°C with an 8000-hour lifespan. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW1A822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.46mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.