Aluminum electrolytic capacitor with 8.2mF capacitance and 10V DC rated voltage. Features 20% tolerance, 16mR impedance, and 3.635A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 18mm in diameter and 31.5mm in height. Operates from -55°C to 105°C with a rated life of 8000 hours and 2.46mA leakage current. Lead-free and RoHS compliant, packaged in bulk.
Nichicon UPW1A822MHD6 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.46mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.635A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1A822MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.